- Home ›
- All Products›
- SFP315394A
SFP315394A
Essentra
Masking Flangeless Plug - 1.000 in) - 315.6 °C (600 °F) - Natural
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Masking Flangeless Plug - 1.000 in) - 315.6 °C (600 °F) - Natural
Search Keywords: SFP315394A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SFP315394A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
50
$0.5578
500
$0.4532
1,000
$0.4329
3,000
$0.4085
5,000
$0.3973
8,000
$0.3963
10,000
$0.3867
15,000 +
$0.3858
Click for Quote
Log in
to unlock special pricing