- Home ›
- All Products›
- SFP236315A
SFP236315A
Essentra
Masking Flangeless Plug - 1.000 in) - 315.6 °C (600 °F) - Natural
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Masking Flangeless Plug - 1.000 in) - 315.6 °C (600 °F) - Natural
Search Keywords: SFP236315A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SFP236315A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
100
$0.4738
500
$0.3849
1,000
$0.3840
3,000
$0.3519
5,000
$0.3375
8,000
$0.3366
15,000
$0.3285
25,000 +
$0.3242
Click for Quote
Log in
to unlock special pricing