- Home ›
- All Products›
- SFP188415B
SFP188415B
Essentra
Masking Flangeless Plug - 1.000 in) - 218.3 °C (425 °F) - Black
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Masking Flangeless Plug - 1.000 in) - 218.3 °C (425 °F) - Black
Search Keywords: SFP188415B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SFP188415B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
50
$0.5848
500
$0.4751
1,000
$0.4538
3,000
$0.4283
5,000
$0.4165
8,000
$0.4103
10,000
$0.4041
15,000 +
$0.3981
Click for Quote
Log in
to unlock special pricing