- Home ›
- All Products›
- SFP17742000B
SFP17742000B
Essentra
Masking Flangeless Plug - 1.000 in) - 218.3 °C (425 °F) - Black
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Masking Flangeless Plug - 1.000 in) - 218.3 °C (425 °F) - Black
Search Keywords: SFP17742000B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SFP17742000B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
50
$5.19
100
$4.96
250
$4.74
500
$4.55
1,000
$4.43
2,500
$4.31
5,000 +
$4.26
Click for Quote
Log in
to unlock special pricing