- Home ›
- All Products›
- SFP157236A
SFP157236A
Essentra
Masking Flangeless Plug - 1.000 in) - 315.6 °C (600 °F) - Natural
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Masking Flangeless Plug - 1.000 in) - 315.6 °C (600 °F) - Natural
Search Keywords: SFP157236A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SFP157236A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$0.5008
500
$0.4069
1,000
$0.3887
3,000
$0.3668
5,000
$0.3567
8,000
$0.3558
10,000
$0.3472
15,000 +
$0.3463
Click for Quote
Log in
to unlock special pricing