- Home ›
- All Products›
- SFP15471774B
SFP15471774B
Essentra
Masking Flangeless Plug - 1.000 in) - 218.3 °C (425 °F) - Black
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Masking Flangeless Plug - 1.000 in) - 218.3 °C (425 °F) - Black
Search Keywords: SFP15471774B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SFP15471774B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
50
$4.51
100
$4.31
250
$4.18
500
$3.95
1,000
$3.85
2,500
$3.75
5,000 +
$3.70
Click for Quote
Log in
to unlock special pricing