- Home ›
- All Products›
- SFP13201547B
SFP13201547B
Essentra
Masking Flangeless Plug - 1.000 in) - 218.3 °C (425 °F) - Black
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Masking Flangeless Plug - 1.000 in) - 218.3 °C (425 °F) - Black
Search Keywords: SFP13201547B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SFP13201547B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
10
$4.57
50
$3.72
100
$3.71
300
$3.45
500
$3.26
1,000
$3.25
2,500
$3.09
5,000 +
$3.05
Click for Quote
Log in
to unlock special pricing