- Home ›
- All Products›
- SFP13201547A
SFP13201547A
Essentra
Masking Flangeless Plug - 1.000 in) - 315.6 °C (600 °F) - Natural
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Masking Flangeless Plug - 1.000 in) - 315.6 °C (600 °F) - Natural
Search Keywords: SFP13201547A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SFP13201547A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$5.63
50
$4.57
100
$4.37
300
$4.18
500
$4.01
1,000
$3.90
2,500
$3.80
5,000 +
$3.75
Click for Quote
Log in
to unlock special pricing