- Home ›
- All Products›
- SFP11251250B
SFP11251250B
Essentra
Masking Flangeless Plug - 1.000 in) - 218.3 °C (425 °F) - Black
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Masking Flangeless Plug - 1.000 in) - 218.3 °C (425 °F) - Black
Search Keywords: SFP11251250B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SFP11251250B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$2.38
300
$2.27
500
$2.17
1,000
$2.08
2,500
$2.03
5,000
$1.97
7,500
$1.95
10,000 +
$1.94
Click for Quote
Log in
to unlock special pricing