- Home ›
- All Products›
- SFP11251250A
SFP11251250A
Essentra
Masking Flangeless Plug - 1.000 in) - 315.6 °C (600 °F) - Natural
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Masking Flangeless Plug - 1.000 in) - 315.6 °C (600 °F) - Natural
Search Keywords: SFP11251250A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SFP11251250A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
10
$4.17
50
$3.39
100
$3.38
300
$3.14
500
$2.97
1,000
$2.96
2,500
$2.81
5,000 +
$2.78
Click for Quote
Log in
to unlock special pricing