- Home ›
- All Products›
- SFP10001125B
Essentra
SFP10001125B
Masking Flangeless Plug - 1.000 in) - 218.3 °C (425 °F) - Black
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Masking Flangeless Plug - 1.000 in) - 218.3 °C (425 °F) - Black
Search Keywords: SFP10001125B
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | SFP10001125B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3923500000 |
| COO: | CN |
Supplier's Standard Package:
|
100 |
Frequently Asked Questions
Is SFP10001125B RoHS compliant?
Yes, SFP10001125B is RoHS compliant.
What is the lead time for SFP10001125B?
The standard lead time for SFP10001125B is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
100
$1.56
300
$1.49
500
$1.45
1,000
$1.37
2,500
$1.33
5,000
$1.30
7,500
$1.29
10,000 +
$1.28
Click for Quote
Log in
to unlock special pricing