- Home ›
- All Products›
- SEI-4
Essentra
SEI-4
Black Nylon Sheet Edge in)sert - Thread Size M5 - Panel Thickness Range 1.3 - 2.4 mm (0.050 - 0.095 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Black Nylon Sheet Edge in)sert - Thread Size M5 - Panel Thickness Range 1.3 - 2.4 mm (0.050 - 0.095 in)
Search Keywords: SEI4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SEI-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is SEI-4 RoHS compliant?
Yes, SEI-4 is RoHS compliant.
What is the lead time for SEI-4?
The standard lead time for SEI-4 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
13 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
100
$0.4229
500
$0.3436
1,000
$0.3427
3,000
$0.3141
5,000
$0.2862
8,000
$0.2854
15,000
$0.2645
25,000 +
$0.2513
Click for Quote
Log in
to unlock special pricing