- Home ›
- All Products›
- SEI-1
SEI-1
Essentra
Black Nylon Sheet Edge in)sert - Thread Size 6-32 - Panel Thickness Range 1.3 - 2.4 mm (0.050 - 0.095 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Black Nylon Sheet Edge in)sert - Thread Size 6-32 - Panel Thickness Range 1.3 - 2.4 mm (0.050 - 0.095 in)
Search Keywords: SEI1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SEI-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
100
$0.3918
500
$0.3184
1,000
$0.3176
3,000
$0.2911
5,000
$0.2727
8,000
$0.2652
15,000
$0.2451
25,000 +
$0.2328
Click for Quote
Log in
to unlock special pricing