- Home ›
- All Products›
- SCBST-7-01
SCBST-7-01
Essentra
Screw Support - 2.5 mm (0.100 in) - 6-32 - 11.1 mm (0.438 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Screw Support - 2.5 mm (0.100 in) - 6-32 - 11.1 mm (0.438 in)
Search Keywords: SCBST701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SCBST-7-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
100
$0.4221
500
$0.3430
1,000
$0.3421
3,000
$0.3136
5,000
$0.3007
8,000
$0.2999
15,000
$0.2927
25,000 +
$0.2888
Click for Quote
Log in
to unlock special pricing