- Home ›
- All Products›
- SCBST-10-01
SCBST-10-01
Essentra
Screw Support - 2.5 mm (0.100 in) - 6-32 - 15.9 mm (0.625 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Screw Support - 2.5 mm (0.100 in) - 6-32 - 15.9 mm (0.625 in)
Search Keywords: SCBST1001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SCBST-10-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:MX
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
100
$0.4735
500
$0.3847
1,000
$0.3837
3,000
$0.3517
5,000
$0.3373
8,000
$0.3364
15,000
$0.3085
25,000 +
$0.2849
Click for Quote
Log in
to unlock special pricing