- Home ›
- All Products›
- SCBSM-632-3-01
SCBSM-632-3-01
Essentra
Screw Support - 6-32 - Spacer Length 4.7 mm (0.187 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Screw Support - 6-32 - Spacer Length 4.7 mm (0.187 in)
Search Keywords: SCBSM632301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SCBSM-632-3-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1,000
$0.3018
3,000
$0.2846
5,000
$0.2803
8,000
$0.2729
10,000
$0.2688
25,000
$0.2621
50,000 +
$0.2307
Click for Quote
Log in
to unlock special pricing