- Home ›
- All Products›
- SCBSM-632-2-01
SCBSM-632-2-01
Essentra
Screw Support - 6-32 - Spacer Length 3.2 mm (0.125 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Screw Support - 6-32 - Spacer Length 3.2 mm (0.125 in)
Search Keywords: SCBSM632201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SCBSM-632-2-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1,000
$0.2994
3,000
$0.2823
5,000
$0.2783
8,000
$0.2707
10,000
$0.2700
25,000
$0.2600
50,000 +
$0.2288
Click for Quote
Log in
to unlock special pricing