- Home ›
- All Products›
- SCBSB-14-01A-RT
SCBSB-14-01A-RT
Essentra
Adhesive Base Support - #6-32 - UL94 V-2 - Nylon - 22.2 mm (0.875 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Adhesive Base Support - #6-32 - UL94 V-2 - Nylon - 22.2 mm (0.875 in)
Search Keywords: SCBSB1401ART
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SCBSB-14-01A-RT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
50
$0.882
250
$0.717
500
$0.715
1,000
$0.685
3,000
$0.628
5,000
$0.627
8,000
$0.612
15,000 +
$0.604
Click for Quote
Log in
to unlock special pricing