- Home ›
- All Products›
- SCBSB-12-01A-RT
SCBSB-12-01A-RT
Essentra
Adhesive Base Support - #6-32 - UL94 V-2 - Nylon - 19.1 mm (0.750 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Adhesive Base Support - #6-32 - UL94 V-2 - Nylon - 19.1 mm (0.750 in)
Search Keywords: SCBSB1201ART
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SCBSB-12-01A-RT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
10 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
50
$0.864
250
$0.702
500
$0.700
1,000
$0.670
3,000
$0.615
5,000
$0.614
8,000
$0.599
15,000 +
$0.591
Click for Quote
Log in
to unlock special pricing