- Home ›
- All Products›
- SCBS-18-01
SCBS-18-01
Essentra
Screw Support - 8-32 - Spacer Length 28.6 mm (1.125 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Screw Support - 8-32 - Spacer Length 28.6 mm (1.125 in)
Search Keywords: SCBS1801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:SCBS-18-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
100
$0.4560
500
$0.3705
1,000
$0.3695
3,000
$0.3387
5,000
$0.3248
8,000
$0.3240
15,000
$0.2972
25,000 +
$0.2746
Click for Quote
Log in
to unlock special pricing