- Home ›
- All Products›
- S9/16A
S9/16A
Essentra
Sheet Metal Plug - Compatible Hole Diameter 14.3 mm (0.563 in) - Compatible Panel Thickness Range 2.8 mm (0.110 in) - Blac ...
Accessories Notify Me
RoHS Compliant
Description
+
Sheet Metal Plug - Compatible Hole Diameter 14.3 mm (0.563 in) - Compatible Panel Thickness Range 2.8 mm (0.110 in) - Black
Search Keywords: S916A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:S9/16A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
6000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
250
$0.0992
2,500
$0.0782
6,000
$0.0748
12,000
$0.0737
30,000
$0.0707
54,000
$0.0679
102,000
$0.0677
150,000 +
$0.0676
Click for Quote
Log in
to unlock special pricing