- Home ›
- All Products›
- S7/8A
Essentra
S7/8A
Sheet Metal Plug - Compatible Hole Diameter 22.2 mm (0.875 in) - Compatible Panel Thickness Range 2.8 mm (0.110 in) - Blac ...
Accessories Notify Me
RoHS Compliant
Description
+
Sheet Metal Plug - Compatible Hole Diameter 22.2 mm (0.875 in) - Compatible Panel Thickness Range 2.8 mm (0.110 in) - Black
Search Keywords: S78A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:S7/8A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
5000
Frequently Asked Questions
Is S7/8A RoHS compliant?
Yes, S7/8A is RoHS compliant.
What is the lead time for S7/8A?
The standard lead time for S7/8A is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
6 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
500
$0.0769
2,500
$0.0645
5,000
$0.0606
10,000
$0.0580
25,000
$0.0563
50,000
$0.0548
100,000
$0.0526
150,000 +
$0.0525
Click for Quote
Log in
to unlock special pricing