- Home ›
- All Products›
- S5/8A
S5/8A
Essentra
Sheet Metal Plug - Compatible Hole Diameter 15.9 mm (0.625 in) - Compatible Panel Thickness Range 1.9 mm (0.075 in) - Blac ...
Accessories Notify Me
RoHS Compliant
Description
+
Sheet Metal Plug - Compatible Hole Diameter 15.9 mm (0.625 in) - Compatible Panel Thickness Range 1.9 mm (0.075 in) - Black
Search Keywords: S58A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:S5/8A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
6000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
7 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
500
$0.0671
2,500
$0.0563
6,000
$0.0529
12,000
$0.0506
30,000
$0.0478
54,000
$0.0477
102,000
$0.0459
150,000 +
$0.0458
Click for Quote
Log in
to unlock special pricing