- Home ›
- All Products›
- S3A
S3A
Essentra
Sheet Metal Plug - Compatible Hole Diameter 76.2 mm (3.000 in) - Compatible Panel Thickness Range 2.8 mm (0.110 in) - Blac ...
Accessories Notify Me
RoHS Compliant
Description
+
Sheet Metal Plug - Compatible Hole Diameter 76.2 mm (3.000 in) - Compatible Panel Thickness Range 2.8 mm (0.110 in) - Black
Search Keywords: S3A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:S3A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$0.847
250
$0.688
500
$0.686
1,000
$0.657
3,000
$0.603
5,000
$0.602
8,000
$0.587
15,000 +
$0.579
Click for Quote
Log in
to unlock special pricing