- Home ›
- All Products›
- S3/4A
S3/4A
Essentra
Sheet Metal Plug - Compatible Hole Diameter 19.1 mm (0.750 in) - Compatible Panel Thickness Range 2.8 mm (0.110 in) - Blac ...
Accessories Notify Me
RoHS Compliant
Description
+
Sheet Metal Plug - Compatible Hole Diameter 19.1 mm (0.750 in) - Compatible Panel Thickness Range 2.8 mm (0.110 in) - Black
Search Keywords: S34A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:S3/4A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
6500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
500
$0.0669
2,500
$0.0561
6,500
$0.0527
13,000
$0.0504
26,000
$0.0490
52,000
$0.0477
104,000
$0.0458
156,000 +
$0.0457
Click for Quote
Log in
to unlock special pricing