- Home ›
- All Products›
- S2A
S2A
Essentra
Sheet Metal Plug - Compatible Hole Diameter 50.8 mm (2.000 in) - Compatible Panel Thickness Range 2.8 mm (0.110 in) - Blac ...
Accessories Notify Me
RoHS Compliant
Description
+
Sheet Metal Plug - Compatible Hole Diameter 50.8 mm (2.000 in) - Compatible Panel Thickness Range 2.8 mm (0.110 in) - Black
Search Keywords: S2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:S2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,000
$0.2989
3,000
$0.2819
5,000
$0.2779
8,000
$0.2703
10,000
$0.2696
25,000
$0.2596
50,000 +
$0.2590
Click for Quote
Log in
to unlock special pricing