- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- S1/2A
S1/2A
Essentra
Sheet Metal Plug - Compatible Hole Diameter 12.7 mm (0.500 in) - Compatible Panel Thickness Range 1.9 mm (0.075 in) - Blac ...
Accessories Notify Me
RoHS Compliant
Description
+
Sheet Metal Plug - Compatible Hole Diameter 12.7 mm (0.500 in) - Compatible Panel Thickness Range 1.9 mm (0.075 in) - Black
Search Keywords: S12A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:S1/2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6000
Order Increment:
6000
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
6,000
$0.0412
12,000
$0.0394
30,000
$0.0383
54,000
$0.0373
102,000
$0.0358
150,000
$0.0357
252,000
$0.0356
504,000 +
$0.0353
Click for Quote
Log in
to unlock special pricing