- Home ›
- All Products›
- RX5050-0
RX5050-0
Essentra
Cable Duct - Screw - 500.0 mm (19.685 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Duct - Screw - 500.0 mm (19.685 in)
Search Keywords: RX50500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RX5050-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
32
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
Minimum Order Quantity:
5
7 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
5
$14.05
10
$13.72
32
$13.51
64
$13.31
128
$12.96
256
$12.79
512 +
$10.10
Click for Quote
Log in
to unlock special pricing