- Home ›
- All Products›
- RX4040-4
RX4040-4
Essentra
Cable Duct - Adhesive - 500.0 mm (19.685 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Duct - Adhesive - 500.0 mm (19.685 in)
Search Keywords: RX40404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RX4040-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
7 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$25.48
5
$24.63
10
$24.27
25
$23.79
50
$23.42
100
$23.05
250 +
$22.57
Click for Quote
Log in
to unlock special pricing