- Home ›
- All Products›
- RX4040-0
RX4040-0
Essentra
Cable Duct - Screw - 500.0 mm (19.685 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Duct - Screw - 500.0 mm (19.685 in)
Search Keywords: RX40400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RX4040-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
5
7 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
5
$11.45
25
$10.88
50
$10.63
100
$10.40
250
$10.19
500
$7.95
1,000 +
$5.76
Click for Quote
Log in
to unlock special pricing