- Home ›
- All Products›
- RX3030-4
Essentra
RX3030-4
Cable Duct - Adhesive - 500.0 mm (19.685 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Duct - Adhesive - 500.0 mm (19.685 in)
Search Keywords: RX30304
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | RX3030-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | IT |
Supplier's Standard Package:
|
50 |
Frequently Asked Questions
Is RX3030-4 RoHS compliant?
Yes, RX3030-4 is RoHS compliant.
What is the lead time for RX3030-4?
The standard lead time for RX3030-4 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
7 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
13
$22.49
25
$17.54
38
$16.16
50 +
$15.84
Click for Quote
Log in
to unlock special pricing