- Home ›
- All Products›
- RX2020-4
RX2020-4
Essentra
Cable Duct - Adhesive - 500.0 mm (19.685 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Duct - Adhesive - 500.0 mm (19.685 in)
Search Keywords: RX20204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RX2020-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
Supplier Standard Pack:
112
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
28
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
28
$9.27
56
$6.95
84
$6.49
112 +
$6.36
Click for Quote
Log in
to unlock special pricing