- Home ›
- All Products›
- RX1616-4
RX1616-4
Essentra
Cable Duct - Adhesive - 500.0 mm (19.685 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Duct - Adhesive - 500.0 mm (19.685 in)
Search Keywords: RX16164
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RX1616-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:IT
-
Supplier Standard Pack:
70
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$12.79
25
$11.59
70
$10.75
140
$10.16
280
$10.13
560
$9.73
1,050 +
$5.71
Click for Quote
Log in
to unlock special pricing