- Home ›
- All Products›
- RX1313-4
RX1313-4
Essentra
Cable Duct - Adhesive - 500.0 mm (19.685 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Duct - Adhesive - 500.0 mm (19.685 in)
Search Keywords: RX13134
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RX1313-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
112
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
112
Ships today, if you order in
Minimum Order Quantity:
5
7 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$4.78
25
$4.35
112
$4.18
336
$4.01
560
$3.95
1,008
$3.89
2,576
$3.43
5,040 +
$3.38
Click for Quote
Log in
to unlock special pricing