- Home ›
- All Products›
- RWSB-16-01
RWSB-16-01
Essentra
Cable Clamp - Maximum Compatible Cable Diameter - 25.4 mm (1.000 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Clamp - Maximum Compatible Cable Diameter - 25.4 mm (1.000 in)
Search Keywords: RWSB1601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RWSB-16-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1,000
$0.1592
3,000
$0.1430
5,000
$0.1427
8,000
$0.1390
25,000
$0.1189
50,000
$0.1142
100,000
$0.1139
150,000 +
$0.1127
Click for Quote
Log in
to unlock special pricing