- Home ›
- All Products›
- RRR-2
RRR-2
Essentra
Black UL94 V-0 Nylon Round Removable Push-In Rivet - Compatible Hole Diameter Range 4.8 - 5.3 mm (0.188 - 0.208 in) Compatible ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Black UL94 V-0 Nylon Round Removable Push-In Rivet - Compatible Hole Diameter Range 4.8 - 5.3 mm (0.188 - 0.208 in) Compatible Panel Thickness Range 3.5 - 5.5 mm (0.138 - 0.217 in) Anchor Length 7.9 mm (0.310 in)
Search Keywords: RRR2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RRR-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
100
$0.6202
500
$0.4252
1,000
$0.3908
3,000
$0.3701
5,000
$0.3547
8,000
$0.3538
15,000
$0.3529
25,000 +
$0.3520
Click for Quote
Log in
to unlock special pricing