- Home ›
- All Products›
- RRO8A
RRO8A
Essentra
Open-End Pipe Cap - Compatible Nominal Pipe Sizes (All) - 8 in) - Compatible Thread Standard - RMC - in)side Diameter - 21 ...
Accessories Notify Me
RoHS Compliant
Description
+
Open-End Pipe Cap - Compatible Nominal Pipe Sizes (All) - 8 in) - Compatible Thread Standard - RMC - in)side Diameter - 219.1 mm (8.625 in)
Search Keywords: RRO8A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RRO8A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
50
$4.42
100
$4.22
250
$4.10
500
$3.87
1,000
$3.77
2,500
$3.67
5,000 +
$3.63
Click for Quote
Log in
to unlock special pricing