- Home ›
- All Products›
- RRO6A
RRO6A
Essentra
Open-End Pipe Cap - Compatible Nominal Pipe Sizes (All) - 6.0 in) - Compatible Thread Standard - RMC - in)side Diameter - ...
Accessories Notify Me
RoHS Compliant
Description
+
Open-End Pipe Cap - Compatible Nominal Pipe Sizes (All) - 6.0 in) - Compatible Thread Standard - RMC - in)side Diameter - 167.3 mm (6.586 in)
Search Keywords: RRO6A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RRO6A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
80
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
80
Order Increment:
80
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
80
$3.07
160
$2.93
320
$2.84
560
$2.69
1,040
$2.68
2,560
$2.55
5,040
$2.54
7,520 +
$2.52
Click for Quote
Log in
to unlock special pricing