- Home ›
- All Products›
- RRO5A
RRO5A
Essentra
Open-End Pipe Cap - Compatible Nominal Pipe Sizes (All) - 5.0 in) - Compatible Thread Standard - RMC - in)side Diameter - ...
Accessories Notify Me
RoHS Compliant
Description
+
Open-End Pipe Cap - Compatible Nominal Pipe Sizes (All) - 5.0 in) - Compatible Thread Standard - RMC - in)side Diameter - 140.5 mm (5.531 in)
Search Keywords: RRO5A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RRO5A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
120
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
10
$3.21
50
$2.69
120
$2.61
360
$2.42
600
$2.29
1,080
$2.28
2,520
$2.23
5,040 +
$2.17
Click for Quote
Log in
to unlock special pricing