- Home ›
- All Products›
- RRO4A
RRO4A
Essentra
Open-End Pipe Cap - Compatible Nominal Pipe Sizes (All) - 4.0 in) - Compatible Thread Standard - RMC - in)side Diameter - ...
Accessories Notify Me
RoHS Compliant
Description
+
Open-End Pipe Cap - Compatible Nominal Pipe Sizes (All) - 4.0 in) - Compatible Thread Standard - RMC - in)side Diameter - 115.1 mm (4.530 in)
Search Keywords: RRO4A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RRO4A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
208
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
208
Order Increment:
208
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
208
$1.19
416
$1.14
624
$1.13
1,040
$1.09
2,704
$1.05
5,200
$1.02
7,696
$1.01
10,192 +
$1.00
Click for Quote
Log in
to unlock special pricing