- Home ›
- All Products›
- RRO1D
RRO1D
Essentra
Open-End Pipe Cap - Compatible Nominal Pipe Sizes (All) - 1.0 in) - Compatible Thread Standard - IMC - in)side Diameter - ...
Accessories Notify Me
RoHS Compliant
Description
+
Open-End Pipe Cap - Compatible Nominal Pipe Sizes (All) - 1.0 in) - Compatible Thread Standard - IMC - in)side Diameter - 33.1 mm (1.305 in)
Search Keywords: RRO1D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RRO1D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
250
$0.1613
4,000
$0.1216
8,000
$0.1199
12,000
$0.1149
28,000
$0.1146
52,000
$0.1104
100,000
$0.1101
152,000 +
$0.1090
Click for Quote
Log in
to unlock special pricing