- Home ›
- All Products›
- RRO10A
RRO10A
Essentra
Open-End Pipe Cap - Compatible Nominal Pipe Sizes (All) - 10 in) - Compatible Thread Standard - RMC - in)side Diameter - 2 ...
Accessories Notify Me
RoHS Compliant
Description
+
Open-End Pipe Cap - Compatible Nominal Pipe Sizes (All) - 10 in) - Compatible Thread Standard - RMC - in)side Diameter - 275.6 mm (10.850 in)
Search Keywords: RRO10A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RRO10A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
30
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
30
$8.73
60
$8.34
120
$8.09
270
$7.65
510
$7.45
1,020
$7.35
2,520 +
$7.07
Click for Quote
Log in
to unlock special pricing