- Home ›
- All Products›
- RRC5F
RRC5F
Essentra
Standard Sizes Pipe Cap - in)side Diameter - 143 mm (5.630 in) - in)side Height - 54.6 mm (2.150 in) - Orange
Accessories Notify Me
RoHS Compliant
Description
+
Standard Sizes Pipe Cap - in)side Diameter - 143 mm (5.630 in) - in)side Height - 54.6 mm (2.150 in) - Orange
Search Keywords: RRC5F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RRC5F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
120
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$4.45
50
$3.61
120
$3.45
360
$3.30
600
$3.17
1,080
$3.16
2,520
$3.00
5,040 +
$2.96
Click for Quote
Log in
to unlock special pricing