- Home ›
- All Products›
- RRC5A
Essentra
RRC5A
Standard Sizes Pipe Cap - in)side Diameter - 143 mm (5.630 in) in)side Height - 54.6 mm (2.150 in) Blue
Accessories Notify Me
RoHS Compliant
Description
+
Standard Sizes Pipe Cap - in)side Diameter - 143 mm (5.630 in) in)side Height - 54.6 mm (2.150 in) Blue
Search Keywords: RRC5A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RRC5A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
120
Frequently Asked Questions
Is RRC5A RoHS compliant?
Yes, RRC5A is RoHS compliant.
What is the lead time for RRC5A?
The standard lead time for RRC5A is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
10
$3.92
50
$3.18
120
$3.17
360
$2.95
600
$2.79
1,080
$2.78
2,520
$2.64
5,040 +
$2.61
Click for Quote
Log in
to unlock special pricing