- Home ›
- All Products›
- RRC2A
RRC2A
Essentra
Standard Sizes Pipe Cap - in)side Diameter - 60.4 mm (2.378 in) in)side Height - 27.4 mm (1.080 in) Blue
Accessories Notify Me
RoHS Compliant
Description
+
Standard Sizes Pipe Cap - in)side Diameter - 60.4 mm (2.378 in) in)side Height - 27.4 mm (1.080 in) Blue
Search Keywords: RRC2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RRC2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
100
$0.4798
500
$0.3898
1,000
$0.3889
3,000
$0.3564
5,000
$0.3418
8,000
$0.3409
15,000
$0.3327
25,000 +
$0.3283
Click for Quote
Log in
to unlock special pricing