- Home ›
- All Products›
- RRC28A
Essentra
RRC28A
Standard Sizes Pipe Cap - in)side Diameter - 711.2 mm (28.000 in) in)side Height - 120 mm (4.724 in) Black
Accessories Notify Me
RoHS Compliant
Description
+
Standard Sizes Pipe Cap - in)side Diameter - 711.2 mm (28.000 in) in)side Height - 120 mm (4.724 in) Black
Search Keywords: RRC28A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RRC28A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
20
Frequently Asked Questions
Is RRC28A RoHS compliant?
Yes, RRC28A is RoHS compliant.
What is the lead time for RRC28A?
The standard lead time for RRC28A is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
12 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
5
$131.96
10
$81.21
15
$64.29
20 +
$63.00
Click for Quote
Log in
to unlock special pricing