- Home ›
- All Products›
- RRC26A
Essentra
RRC26A
Standard Sizes Pipe Cap - in)side Diameter - 660.4 mm (26.000 in) in)side Height - 114.3 mm (4.500 in) Black
Accessories Notify Me
RoHS Compliant
Description
+
Standard Sizes Pipe Cap - in)side Diameter - 660.4 mm (26.000 in) in)side Height - 114.3 mm (4.500 in) Black
Search Keywords: RRC26A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RRC26A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
8
Frequently Asked Questions
Is RRC26A RoHS compliant?
Yes, RRC26A is RoHS compliant.
What is the lead time for RRC26A?
The standard lead time for RRC26A is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$88.49
8
$81.89
16
$78.38
24
$75.16
56
$73.16
104 +
$72.19
Click for Quote
Log in
to unlock special pricing