- Home ›
- All Products›
- RRC22A
RRC22A
Essentra
Standard Sizes Pipe Cap - in)side Diameter - 558.8 mm (22.000 in) in)side Height - 75.8 mm (2.985 in) Black
Accessories Notify Me
RoHS Compliant
Description
+
Standard Sizes Pipe Cap - in)side Diameter - 558.8 mm (22.000 in) in)side Height - 75.8 mm (2.985 in) Black
Search Keywords: RRC22A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RRC22A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$28.49
30
$26.83
50
$26.45
100
$25.36
250
$24.69
500
$24.36
1,000 +
$23.74
Click for Quote
Log in
to unlock special pricing