- Home ›
- All Products›
- RRC20A
Essentra
RRC20A
Standard Sizes Pipe Cap - in)side Diameter - 508 mm (20.000 in) in)side Height - 75.1 mm (2.955 in) Black
Accessories Notify Me
RoHS Compliant
Description
+
Standard Sizes Pipe Cap - in)side Diameter - 508 mm (20.000 in) in)side Height - 75.1 mm (2.955 in) Black
Search Keywords: RRC20A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RRC20A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
15
Frequently Asked Questions
Is RRC20A RoHS compliant?
Yes, RRC20A is RoHS compliant.
What is the lead time for RRC20A?
The standard lead time for RRC20A is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$31.32
5
$29.30
15
$27.11
30
$26.33
60
$24.89
105
$24.82
255 +
$24.22
Click for Quote
Log in
to unlock special pricing