- Home ›
- All Products›
- RRC1A
RRC1A
Essentra
Standard Sizes Pipe Cap - in)side Diameter - 32.8 mm (1.290 in) in)side Height - 22.3 mm (0.877 in) Blue
Accessories Notify Me
RoHS Compliant
Description
+
Standard Sizes Pipe Cap - in)side Diameter - 32.8 mm (1.290 in) in)side Height - 22.3 mm (0.877 in) Blue
Search Keywords: RRC1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RRC1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1,500
$0.1755
3,000
$0.1678
6,000
$0.1654
7,500
$0.1631
10,500
$0.1586
25,500
$0.1524
51,000
$0.1520
100,500 +
$0.1504
Click for Quote
Log in
to unlock special pricing